Low

TEXAS INSTRUMENTS  TPS6734IDR  BOOST CONVERTER, 8-SOIC

TEXAS INSTRUMENTS TPS6734IDR
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
12V
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
120mA
Output Voltage Nom.:
12V
Switching Frequency:
170kHz
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000179

Alternatives

BOOST CONVERTER, 8-SOIC FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $5.25 5000+ $4.79

Buy

Boost (Step Up) Switching Regulator, Fixed, 2.7V-12V In, 12V And 120mA Out, SOIC-8

TEXAS INSTRUMENTS

82 in stock

Price for: Each

1+ $6.41 10+ $5.76 100+ $4.72 500+ $4.38

Buy