Low

TEXAS INSTRUMENTS  TPS73233DBVT  Fixed LDO Voltage Regulator, 1.7V to 5.5V, 40mV Dropout, 3.3Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS TPS73233DBVT
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Adjustable Output Voltage Max:
-
Adjustable Output Voltage Min:
-
Automotive Qualification Standard:
-
Dropout Voltage Vdo:
40 mV
Fixed Output Voltage Nom.:
3.3 V
Input Voltage Max:
5.5 V
Input Voltage Min:
1.7 V
LDO Regulator Case Style:
SOT-23
MSL:
MSL 1 - Unlimited
No. of Pins:
5 Pins
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Output Current:
250 mA
Output Type:
Fixed
Packaging:
Cut Tape
Product Range:
3.3V 250mA LDO Voltage Regulators
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000394

Alternatives

Fixed LDO Voltage Regulator, 1.7V to 5.5V, 40mV Dropout, 3.3Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
250 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.70 500+ $1.49 750+ $1.14 1250+ $1.04

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 5.5V
  • Fixed Output Voltage Nom.: 3.3V
  • Operating Temperature Min: -40°C
  • Output Current: 250mA
  • Adjustable Output Voltage Max: -
  • Operating Temperature Max: 85°C
  • No. of Pins: 5Pins
  • Adjustable Output Voltage Min: -
  • Output Type: Fixed
  • Input Voltage Min: 1.7V
  • Product Range: 3.3V 250mA LDO Voltage Regulators
  • Automotive Qualification Standard: -
  • LDO Regulator Case Style: SOT-23
  • Packaging: Cut Tape
  • Dropout Voltage Vdo: 40mV