Low

TEXAS INSTRUMENTS  TPS76150DBVR  LDO VOLTAGE REGULATOR, 5V, 0.1A, 5-SOT-23

TEXAS INSTRUMENTS TPS76150DBVR
Manufacturer Part No:
TPS76150DBVR
Order Code:
1575733
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
5.38V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
170mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
100mA 5V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000037

Alternatives

LDO VOLTAGE REGULATOR, 5V, 0.1A, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.78

Buy

LDO VOLTAGE REGULATOR, 5V, 0.1A, 5-SOT-23

TEXAS INSTRUMENTS

24 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.96 10+ $1.75 100+ $1.37

Buy

Fixed LDO Voltage Regulator, 5.38V to 16V, 170mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

710 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.96 10+ $1.75 100+ $1.37

Buy

Fixed LDO Voltage Regulator, 5.38V to 16V, 170mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
500 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.29 500+ $1.14 750+ $1.01 1250+ $1.01 more…

Buy