Low

TEXAS INSTRUMENTS  TPS76301DBVR  ADJUSTABLE LDO VOLTAGE REGULATOR, 1.5V T

TEXAS INSTRUMENTS TPS76301DBVR
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.5V
Adjustable Output Voltage Max:
6.5V
Output Current:
150mA
Dropout Voltage Vdo:
180mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000041

Alternatives

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 375mV drop, 1.5V to 6.5V/150mA out, SOT-23-5

TEXAS INSTRUMENTS

1,285 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.11 10+ $1.81 100+ $1.39 250+ $1.39 more…

Buy

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.5V TO 6.5V, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $1.30 24000+ $1.16 45000+ $0.889

Buy

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 375mV drop, 1.5V to 6.5V/150mA out, SOT-23-5

TEXAS INSTRUMENTS

Reel
750 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.39 500+ $1.23

Buy

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.5V TO 6.5V, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.49 500+ $1.31 1000+ $1.02 2500+ $0.836

Buy

Associated Products