Low

TEXAS INSTRUMENTS  TPS76833QPWP  LINEAR VOLTAGE REGULATOR, 3.3V, 20-TSSOP

TEXAS INSTRUMENTS TPS76833QPWP
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
230mV
LDO Regulator Case Style:
TSSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1A 3.3V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00026

Alternatives

Associated Products