Low

TEXAS INSTRUMENTS  TPS77018DBVR  LDO VOLTAGE REGULATOR, 1.8V, 50mA, 5-SOT-23

TEXAS INSTRUMENTS TPS77018DBVR
Manufacturer Part No:
TPS77018DBVR
Order Code:
1575745
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
35mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
50mA 1.8V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00013

Alternatives

Associated Products