Low

TEXAS INSTRUMENTS  TPS79101DBVR  ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 5.5V, 6-SOT-23

TEXAS INSTRUMENTS TPS79101DBVR
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
5.5V
Output Current:
100mA
Dropout Voltage Vdo:
38mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000042

Alternatives

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 5.5V, 6-SOT-23, FULL REEL

TEXAS INSTRUMENTS

3,000 In stock

Price for: Each (Supplied on Full Reel)

3000+ $4.96

Buy

LDO Voltage Regulator, 7910, Adjustable, 2.7V to 5.5V in, 38mV drop, 1.2V to 5.5V/0.1A out, SOT-23-6

TEXAS INSTRUMENTS

Cut Tape
330 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.04 10+ $1.81 100+ $1.41

Buy