Low

TEXAS INSTRUMENTS  TPS79718DCKR  LDO VOLTAGE REGULATOR, 1.8V, 50mA, SC-70-5

TEXAS INSTRUMENTS TPS79718DCKR
Manufacturer Part No:
TPS79718DCKR
Order Code:
1575753
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
1.8V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
105mV
LDO Regulator Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
50mA 1.8V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000031

Alternatives

Fixed LDO Voltage Regulator, 1.8V to 5.5V, 105mV Dropout, 1.8Vout, 50mAout, SC-70-5

TEXAS INSTRUMENTS

406 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.73 10+ $1.55 100+ $1.20

Buy

Fixed LDO Voltage Regulator, 1.8V to 5.5V, 105mV Dropout, 1.8Vout, 50mAout, SC-70-5

TEXAS INSTRUMENTS

Reel
750 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.13 500+ $1.00 750+ $0.888

Buy

LDO VOLTAGE REGULATOR, 1.8V, 50mA, SC-70-5, FULL REEL

TEXAS INSTRUMENTS

Short Lead Time

Price for: Each (Supplied on Full Reel)

3000+ $0.635

Buy

Associated Products