Low

TEXAS INSTRUMENTS  TPS79730DCKR  LDO VOLTAGE REGULATOR, 3V, 50mA, SC-70-5

TEXAS INSTRUMENTS TPS79730DCKR
Manufacturer Part No:
TPS79730DCKR
Order Code:
1575754
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
1.8V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
110mV
LDO Regulator Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
50mA 3V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000031

Alternatives

Fixed LDO Voltage Regulator, 1.8V to 5.5V, 110mV Dropout, 3Vout, 50mAout, SC-70-5

TEXAS INSTRUMENTS

49 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.76 10+ $1.58 100+ $1.23

Buy

Fixed LDO Voltage Regulator, 1.8V to 5.5V, 110mV Dropout, 3Vout, 50mAout, SC-70-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ $1.16 500+ $1.02 750+ $0.905

Buy

Associated Products