Low

TEXAS INSTRUMENTS  TPS92510EVM-011.  EVALUATION BOARD, LED DRIVER, TPS92510, 740mA

Manufacturer Part No:
TPS92510EVM-011.
Order Code:
2301811
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS TPS92510EVM-011.
360°

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
TPS92510
Device Topology:
Buck (Step Down)
No. of Outputs:
1Outputs
Output Current:
740mA
Output Voltage:
38.4V
Input Voltage Min:
3.5V
Input Voltage Max:
60V
Dimming Control Type:
PWM
Kit Contents:
Evaluation Board for TPS92510
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.196405

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.