Low

TEXAS INSTRUMENTS  TS3A24157RSER  Analogue Switch, Dual Channel, SPDT, 2 Channels, 0.65 ohm, 1.65V to 3.6V, UQFN, 10 Pins

TEXAS INSTRUMENTS TS3A24157RSER
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TS3A24157RSER is a single-pole double-throw (SPDT) dual Analog Switch/2:1 Multiplexer/Demultiplexer designed to operate from 1.4 to 3.6V. The device offers low ON-state resistance and excellent ON-state resistance matching with the break-before-make feature, to prevent signal distortion during the transfer of a signal from one channel to another. The device has excellent total harmonic distortion (THD) performance and consumes very low power.
  • Specified break-before-make switching
  • Low on-state resistance
  • Low charge injection
  • Excellent ON-State Resistance Matching
  • Low Total Harmonic Distortion (THD)
  • ESD performance tested per JESD 22
  • Green product and no Sb/Br

Product Information

Analogue Switch Type:
SPDT
No. of Channels:
2Channels
On State Resistance Max:
0.65ohm
Supply Voltage Range:
1.65V to 3.6V
Analogue Switch Case:
UQFN
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Audio;
  • Imaging, Video & Vision;
  • Computers & Computer Peripherals;
  • Wireless

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00008

Associated Products

Similar Products