Low

TEXAS INSTRUMENTS  TS5A3159ADCKR  Analogue Switch, Single Channel, SPDT, 1 Channels, 0.9 ohm, 1.65V to 5.5V, SC-70, 6 Pins

TEXAS INSTRUMENTS TS5A3159ADCKR
Technical Data Sheet (10.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TS5A3159ADCKR is a single-pole double-throw (SPDT) Analog Switch designed to operate from 1.65 to 5.5V. The device offers low on-state resistance and excellent on-state resistance matching with the break-before-make feature, to prevent signal distortion during the transferring of a signal from one channel to another. The device has an excellent total harmonic distortion (THD) performance and consumes very low power.
  • Specified break-before-make switching
  • Low on-state resistance
  • Low charge injection
  • Excellent ON-State Resistance Matching
  • Low Total Harmonic Distortion (THD)
  • Latch-up performance exceeds 100mA Per JESD 78, Class II
  • ESD performance tested per JESD
  • Green product and no Sb/Br
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Analogue Switch Type:
SPDT
No. of Channels:
1Channels
On State Resistance Max:
0.9ohm
Supply Voltage Range:
1.65V to 5.5V
Analogue Switch Case:
SC-70
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking;
  • Audio;
  • Imaging, Video & Vision;
  • Computers & Computer Peripherals;
  • Wireless

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

Analogue Switch, Single Channel, SPDT, 1 Channels, 0.9 ohm, 1.65V to 5.5V, SC-70, 6 Pins

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.641 6000+ $0.641 9000+ $0.641

Buy

Analogue Switch, Single Channel, SPDT, 1 Channels, 0.9 ohm, 1.65V to 5.5V, SC-70, 6 Pins

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.641 6000+ $0.641 9000+ $0.641

Buy

Associated Products