Low

TS5A4594DCKR - 

Analogue Switch, Single Channel, SPST, 1 Channels, 8 ohm, 2V to 5.5V, SC-70, 5 Pins

TEXAS INSTRUMENTS TS5A4594DCKR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS5A4594DCKR
Order Code:
2323384
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST
:
-40°C
:
SC-70
:
2V to 5.5V
:
85°C
:
5Pins
:
1Channels
:
-
:
-
:
8ohm
:
Each
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TS5A4594DCKR is a single-pole single-throw (SPST) single-channel Analog Switch that is designed to operate from 2 to 5.5V. This device can handle both digital and analog signals and signals up to V+ can be transmitted in either direction.
  • Low on-state resistance
  • 1.5R ON-state resistance flatness
  • Low charge injection
  • Low Total Harmonic Distortion (THD)
  • TTL/CMOS Compatible
  • Latch-up performance exceeds 100mA Per JESD 78, Class II
  • ESD performance tested per JESD 22
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Communications & Networking, Audio, Imaging, Video & Vision

Associated Products