Low

TEXAS INSTRUMENTS  TUSB2036VF.  Leaded Process Compatible:Yes

TEXAS INSTRUMENTS TUSB2036VF.
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Data Rate:
12 Mbps
Interface Case Style:
LQFP
MSL:
MSL 3 - 168 hours
No. of Pins:
32 Pins
No. of Ports:
3 Port
Operating Temperature Max:
70 °C
Operating Temperature Min:
0 °C
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Max:
3.6 V
Supply Voltage Min:
3 V
USB Standard:
USB 2.0
USB Type:
Hub

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000817

Alternatives

USB Interface, Hub, USB 2.0, 3 V, 3.6 V, LQFP, 32 Pins

TEXAS INSTRUMENTS

1,780 in stock

Price for: Each

1+ $7.35 10+ $6.25 100+ $5.42 250+ $5.09 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • USB Type: Hub
  • Operating Temperature Min: 0°C
  • No. of Ports: 3 Port
  • Operating Temperature Max: 70°C
  • No. of Pins: 32Pins
  • USB Standard: USB 2.0
  • Product Range: -
  • Interface Case Style: LQFP
  • Supply Voltage Min: 3V
  • Packaging: Each
  • Supply Voltage Max: 3.6V
  • Data Rate: 12Mbps