Low

TEXAS INSTRUMENTS  UA78L08ACLP  Linear Voltage Regulator, 7808, Fixed, 10.5V To 23V In, 8V And 0.1A Out, TO-92-3

TEXAS INSTRUMENTS UA78L08ACLP
Manufacturer Part No:
UA78L08ACLP
Order Code:
2323587
Product Range
µA78L00 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
10.5V
Input Voltage Max:
23V
Fixed Output Voltage Nom.:
8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Linear Regulator Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
7808 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Associated Products