Low

TEXAS INSTRUMENTS  UA78L09ACLP  Linear Voltage Regulator, 7809, Fixed, 11.5V To 24V In, 9V And 0.1A Out, TO-92-3

TEXAS INSTRUMENTS UA78L09ACLP
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
11.5V
Input Voltage Max:
24V
Fixed Output Voltage Nom.:
9V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Linear Regulator Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
7809 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000217

Alternatives

Linear Voltage Regulator, 7809, Fixed, 11.5V To 24V In, 9V And 0.1A Out, TO-92-3

TEXAS INSTRUMENTS

Reel
4,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.357 4000+ $0.316

Buy

LDO VOLTAGE REGULATOR, FIXED, 9V, 100mA, 24V, TO-92-3

TEXAS INSTRUMENTS

684 In stock

Price for: Each

1+ $1.08 10+ $0.893 100+ $0.545 1000+ $0.421 more…

Buy

Associated Products