Low

TEXAS INSTRUMENTS  UA78M05CDCY.  IC, LINEAR VOLT REGULATOR, 5V, SOT-223-4

TEXAS INSTRUMENTS UA78M05CDCY.
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Adjustable Output Voltage Max:
-
Adjustable Output Voltage Min:
-
Automotive Qualification Standard:
-
Fixed Output Voltage Nom.:
5 V
Input Voltage Max:
25 V
Input Voltage Min:
7 V
Linear Regulator Case Style:
SOT-223
MSL:
MSL 2 - 1 year
No. of Pins:
4 Pins
Operating Temperature Max:
125 °C
Operating Temperature Min:
0 °C
Output Current:
500 mA
Output Type:
Fixed
Packaging:
Each
Product Range:
7805 Voltage Regulators
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000224

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 25V
  • Linear Regulator Case Style: SOT-223
  • Fixed Output Voltage Nom.: 5V
  • Operating Temperature Min: 0°C
  • Output Current: 500mA
  • Adjustable Output Voltage Max: -
  • Operating Temperature Max: 125°C
  • No. of Pins: 4Pins
  • Adjustable Output Voltage Min: -
  • Output Type: Fixed
  • Input Voltage Min: 7V
  • Product Range: 7805 Voltage Regulators
  • Automotive Qualification Standard: -
  • Packaging: Each