Low

TEXAS INSTRUMENTS  UC2844AN  CURRENT MODE PWM CONTROLLER, 25V, 8-DIP

TEXAS INSTRUMENTS UC2844AN
Manufacturer Part No:
UC2844AN
Order Code:
1575777
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
25V
Output Voltage:
15V
Output Current:
200mA
Supply Voltage Min:
12V
Supply Voltage Max:
25V
Controller IC Case Style:
DIP
No. of Pins:
8Pins
Frequency:
500kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000908

Alternatives