Low

TEXAS INSTRUMENTS  UC3525ADW  REGULATING PWM, 35V, 16-SOIC

TEXAS INSTRUMENTS UC3525ADW
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
35V
Output Voltage:
18V
Output Current:
100mA
Supply Voltage Min:
4.5V
Supply Voltage Max:
35V
Controller IC Case Style:
SOIC
No. of Pins:
16Pins
Frequency:
500kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000806

Alternatives

PWM Controller, 35V-4.5V supply, 500 kHz, 5.2V/100mA out, SOIC-16

TEXAS INSTRUMENTS

279 in stock

Price for: Each

1+ $4.98 10+ $4.23 100+ $3.39 500+ $2.97 more…

Buy

Associated Products