Low

TEXAS INSTRUMENTS  UCC27200DDA  MOSFET Driver IC, Driver, High Side And Low Side, 8V-17V Supply, 3A Out, 20ns Delay, SOIC-8

TEXAS INSTRUMENTS UCC27200DDA
Manufacturer Part No:
UCC27200DDA
Order Code:
2323445
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UCC27200DDA is a high-frequency N-channel MOSFET Driver includes a 120V bootstrap diode and high-side and low-side drivers with independent inputs for maximum control flexibility. This allows for N-channel MOSFET control in half-bridge, full-bridge, tw...
  • Drives two N-channel MOSFETs in high-side and low-side configuration
  • Negative voltage handling on HS (-5V)
  • Greater than 1MHz of operation
  • Under-voltage lockout for high-side and low-side driver
  • On-chip 0.65V VF, 0.6R RD bootstrap diode
  • 120V Maximum boot voltage
  • 20V Maximum VDD voltage
  • 8ns Rise and 7ns fall time with 1000pF load
  • 1ns Delay matching
  • Green product and no Sb/Br

Product Information

Driver Configuration:
High Side and Low Side
Peak Output Current:
3A
Supply Voltage Min:
8V
Supply Voltage Max:
17V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
20ns
Output Delay:
20ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
140°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Signal Processing;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001