Low

TEXAS INSTRUMENTS  UCC28810EVM-002  Core Chip:UCC28810

TEXAS INSTRUMENTS UCC28810EVM-002
Manufacturer Part No:
UCC28810EVM-002
Order Code:
1824822
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UCC28810EVM-002 is a constant current non isolated power supply for LED lighting applications. It will convert universal mains (90VRMS to 264VRMS) to a 0.9A constant current into a 100W load. This evaluation module will allow the customer evaluate the ...
  • 90VRMS to 264VRMS operation
  • Boost follower or fixed output PFC stage
  • PFC disable
  • Output current disable
  • External or internal PWM dimming
High voltage may cause injury. Please ensure all safety procedures are followed while working.

Product Information

Core Chip:
UCC28810
Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
900mA
Output Voltage:
-
Input Voltage Min:
90VAC
Input Voltage Max:
264VAC
Dimming Control Type:
PWM
Kit Contents:
Eval Module UCC28810
Product Range:
-
Input Voltage:
90V AC to 264V AC
SVHC:
No SVHC (15-Jun-2015)
Topology:
Boost (Step Up)

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Industrial;
  • Lighting

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423990
Weight (kg):
.453

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.