Low

THOMAS & BETTS  54110I  BARREL TERMINAL, 3/8", 2/0AWG, CRIMP

THOMAS & BETTS 54110I
Manufacturer Part No:
54110I
Order Code:
2301006
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Color Keyed Series
Termination:
Crimp
Wire Size AWG Max:
00AWG
Conductor Area CSA:
-
Terminal Type:
Compression Lug
Stud Size - Metric:
M10
Stud Size - Imperial:
3/8"
Insulation:
Insulated
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.324319

Alternatives

TERMINAL, RING TONGUE, 3/8IN, CRIMP BLUE

AMP FROM TE CONNECTIVITY

139 in stock

Price for: Each

500+ $8.87 1000+ $8.43

Buy
324057

TERMINAL,T-N R 1/0 3/8 / BOX 31C6405

AMP FROM TE CONNECTIVITY

82 in stock

Price for: Each

1+ $7.63

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.