Low

THOMAS & BETTS  54204I  BARREL TERMINAL, #10, 8AWG, CRIMP

THOMAS & BETTS 54204I
Technical Data Sheet (455.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Color Keyed Series
Termination:
Crimp
Wire Size AWG Max:
8AWG
Conductor Area CSA:
-
Terminal Type:
Compression Lug
Stud Size - Metric:
M5
Stud Size - Imperial:
10
Insulation:
Insulated
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.379657

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.