Low

THOMAS & BETTS  RA2573  TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

THOMAS & BETTS RA2573
Technical Data Sheet (48.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Sta-Kon RA 250 Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
-
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Brass
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
1.509102

Alternatives

TERMINAL, FEMALE DISCONNECT, 6.35MM, RED, FULL REEL

AMP FROM TE CONNECTIVITY

61,600 in stock

Price for: Each (Supplied on Full Reel)

2200+ $0.333 4400+ $0.297 6600+ $0.267 11000+ $0.247 more…

Buy

TERMINAL FEMALE DISCONNECT 0.25IN YELLOW

MOLEX

310 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.34 100+ $1.03 500+ $0.829 1000+ $0.668 more…

Buy

Quick Disconnect Terminal, Ultra-Fast FASTON Series, 22 AWG, 18 AWG, 0.82 mm²

AMP FROM TE CONNECTIVITY

22,799 in stock

Price for: Each

1+ $0.389 10+ $0.36 25+ $0.307 50+ $0.269 more…

Buy

Associated Products

Similar Products