Low

TIMEGUARD  RCD10WPV  RCD, FUSED SPUR, PASSIVE, WHITE

TIMEGUARD RCD10WPV
Technical Data Sheet (66.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

An RCD fused connection unit for additional protection against electric shocks and fire risk. The unit will remain latched if the power supply is tripped.
  • Provides additional protection against the dangers of electrocution
  • Eliminates the need for plug-in residual current circuit breakers
  • Protects appliances from possible fire hazard
  • Extra fast action - trips out within 40 milliseconds
  • Latching for continuous operation after supply interruption
  • Disconnects both Live and Neutral connections leaving Earth connection intact
  • Complies with BS7288

Product Information

Voltage Rating V AC:
230V
Current Rating:
-
Trip Time:
40ms
Outlet Type:
-
Tripping Current:
30 mA
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85362010
Weight (kg):
.182

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.