Low

TRACOPOWER  TMR 3-2410WI  DC-DC CONVERTER, ISO POL, 1 O/P, 3W, 700mA, 3.3V

TRACOPOWER TMR 3-2410WI
TRACOPOWER TMR 3-2410WI
Manufacturer Part No:
TMR 3-2410WI
Order Code:
1829021
Technical Datasheet:
See all Technical Docs
TRACOPOWER TMR 3-2410WI
TRACOPOWER TMR 3-2410WI

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
36V
Output Power Max:
3W
Output Voltage - Output 1:
3.3V
Output Voltage - Output 2:
-
Output Current - Output 1:
700mA
Output Current - Output 2:
-
DC / DC Converter Type:
SIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
9.2mm
Height:
11.1mm
Depth:
21.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
TMR 3WI Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.004536