Low

TXC  TB-4.096MBD-T  MEMS OSCILLATOR, 4.096MHZ, 5 X 3.2MM, CMOS

TXC TB-4.096MBD-T
TXC TB-4.096MBD-T
Technical Data Sheet (960.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TXC TB-4.096MBD-T
TXC TB-4.096MBD-T

Product Information

Frequency Nom:
4.096MHz
Frequency Stability + / -:
25ppm
Oscillator Case:
SMD, 5mm x 3.2mm
Supply Voltage Nom:
3.3V
Product Range:
TB Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
CMOS
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000454

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.