Low

UNITED CHEMI-CON  EKMH350VNN103MR35T  CAPACITOR ALUM ELEC 10000UF 35V 20%, SNA

UNITED CHEMI-CON EKMH350VNN103MR35T
Manufacturer Part No:
EKMH350VNN103MR35T
Order Code:
1363620
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10000µF
Voltage Rating:
35V
Product Range:
KMH Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
30mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Height:
35mm
Lifetime @ Temperature:
3000 hours @ 85°C
ESR:
0.041ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.032