Low

VISHAY  2222 021 18222..  CAPACITOR ALUM ELEC 2200UF, 63V, 20%, AX

VISHAY 2222 021 18222..
Technical Data Sheet (201.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Capacitance:
2200 µF
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
21 mm
ESR:
0.099 ohm
Height:
38 mm
Lead Spacing:
-
Lifetime @ Temperature:
5000 hours @ 85°C
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Packaging:
Each
Product Range:
021 ASM Series
SVHC:
To Be Advised
Voltage Rating:
63 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.019732

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -40°C
  • Capacitor Terminals: Axial Leaded
  • Operating Temperature Max: 85°C
  • Lifetime @ Temperature: 5000 hours @ 85°C
  • Voltage Rating: 63V
  • Product Range: 021 ASM Series
  • Diameter: 21mm
  • Automotive Qualification Standard: -
  • ESR: 0.099ohm
  • Capacitance: 2200µF
  • Lead Spacing: -
  • Capacitance Tolerance: ± 20%
  • Packaging: Each
  • Height: 38mm