Low

VISHAY  MAL205157223E3  Electrolytic Capacitor, Long Life, 051 PEC-PW Series, 22000 µF, ± 20%, 40 V, 40 mm, 0.039 ohm

VISHAY MAL205157223E3
Technical Data Sheet (145.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22000µF
Product Range:
051 PEC-PW Series
Voltage Rating:
40V
Capacitance Tolerance:
± 20%
Diameter:
40mm
Lead Spacing:
20mm
Operating Temperature Min:
-40°C
Height:
50mm
Operating Temperature Max:
85°C
Lifetime @ Temperature:
5000 hours @ 85°C
ESR:
0.039ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

222205157223

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.076

Alternatives