Low

VISHAY  MAL212856109E3  Electrolytic Capacitor, 128 SAL-RPM Series, 10 µF, ± 20%, 25 V, 8 mm, Radial Leaded

VISHAY MAL212856109E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL212856109E3
Order Code:
1166632
Product Range
128 SAL-RPM Series
Also Known As
228112856109
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MAL212856109E3 is an orange radial leaded pearl miniature polarized Aluminium Electrolytic Capacitor with MnO2 solid electrolyte. The 128 SAL-RPM series electrolytic capacitor provides excellent low temperature, impedance and ESR behaviour. Charge and ...
  • Resin dipped
  • Input buffer provides energy when mains input voltage is too low
  • Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
  • Input buffer prevents HF switching noise from the DC/DC converter reaching power source
  • Output buffer - Current sink for inductor (current to voltage conversion), filtering
  • Output buffer - Buffer energy while DC/DC converter adapts to changed power output

Product Information

Capacitance:
10µF
Voltage Rating:
25V
Product Range:
128 SAL-RPM Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Each
Lead Spacing:
5.2mm
Height:
10mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Lifetime @ Temperature:
20000 hours @ 125°C
ESR:
20ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Audio;
  • Automotive;
  • Industrial;
  • Communications & Networking

Also Known As

228112856109

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.00059

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 25

MULTICOMP

3,464 in stock

Price for: Each

1+ $0.89 10+ $0.544 100+ $0.451 500+ $0.326 more…

Buy