Low

VISHAY  MAL212857108E3  Electrolytic Capacitor, 1 µF, ± 20%, 40 V, 8 mm, Radial Leaded

VISHAY MAL212857108E3
Technical Data Sheet (144.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1µF
Voltage Rating:
40V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Each
Lead Spacing:
5.2mm
Height:
10mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Lifetime @ Temperature:
20000 hours @ 125°C
ESR:
200ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000393

Alternatives

Electrolytic Capacitor, 1 µF, 35 V, MCNP Series, ± 20%, Radial Leaded, 5 mm

MULTICOMP

11,994 in stock

Price for: Each

5+ $0.365 25+ $0.316 50+ $0.293 100+ $0.243

Buy