Low

VISHAY  CRCW0201102RFNED  THICK FILM RESISTOR, 102 OHM, 50 mW, 1%, FULL REEL

VISHAY CRCW0201102RFNED
Technical Data Sheet (85.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
AEC-Q200
MSL:
-
Packaging:
Tape & Reel
Power Rating:
50 mW
Product Range:
CRCW Series
Resistance:
102 ohm
Resistance Tolerance:
± 1%
Resistor Case Style:
0201 [0603 Metric]
Resistor Element Type:
Thick Film
SVHC:
To Be Advised
Temperature Coefficient:
± 200ppm/°C
Voltage Rating:
30 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 102 ohm, 30 V, 0201 [0603 Metric], 50 mW, ± 1%

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ $0.016

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Temperature Coefficient: ± 200ppm/°C
  • Power Rating: 50mW
  • Automotive Qualification Standard: AEC-Q200
  • Resistance: 102ohm
  • Resistance Tolerance: ± 1%
  • Resistor Element Type: Thick Film
  • Packaging: Tape & Reel
  • Product Range: CRCW Series
  • Resistor Case Style: 0201 [0603 Metric]
  • Voltage Rating: 30V