Low

VISHAY  CRCW020129R4FNED  RES, THICK FILM, 29R4, 1%, 0.05W, 0201, REEL

VISHAY CRCW020129R4FNED
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW020129R4FNED
Order Code:
2322871
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
29.4ohm
Voltage Rating:
30V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 29.4 ohm, 30 V, 0201 [0603 Metric], 50 mW

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ $0.008

Buy

Associated Products

Similar Products