Low

VISHAY  CRCW020134R8FNED  RES, THICK FILM, 34R8, 1%, 0.05W, 0201, REEL

VISHAY CRCW020134R8FNED
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW020134R8FNED
Order Code:
2322644
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
34.8ohm
Voltage Rating:
30V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000011

Similar Products