Low

VISHAY  CRCW02013K00FNED  RES, THICK FILM, 3K, 1%, 0.05W, 0201, REEL

VISHAY CRCW02013K00FNED
Technical Data Sheet (84.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3kohm
Voltage Rating:
30V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ1G Series, 3 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
40,469 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.198 50+ $0.074 100+ $0.059 500+ $0.037 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ1G Series, 3 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ $0.011

Buy

SMD Chip Resistor, Thick Film, MCRE Series, 3 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%

MULTICOMP

24,910 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.017 250+ $0.016 1000+ $0.014 5000+ $0.014 more…

Buy

SMD Chip Resistor, Thick Film, MCRE Series, 3 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ $0.007 75000+ $0.007 150000+ $0.007

Buy

Associated Products

Similar Products