Low

VISHAY  CRCW0201549KFNED  RES, THICK FILM, 549K, 1%, 0.05W, 0201, REEL

VISHAY CRCW0201549KFNED
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0201549KFNED
Order Code:
2322970
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
549kohm
Voltage Rating:
30V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000012

Alternatives

SMD Chip Resistor, Thick Film, 549 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
3,844 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.011 250+ $0.01 1000+ $0.008 5000+ $0.007 more…

Buy

Similar Products