Low

VISHAY  CRCW020157K6FNED  RES, THICK FILM, 57K6, 1%, 0.05W, 0201, REEL

VISHAY CRCW020157K6FNED
Technical Data Sheet (84.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
AEC-Q200
MSL:
-
Packaging:
Tape & Reel
Power Rating:
50 mW
Product Range:
CRCW Series
Resistance:
57.6 kohm
Resistance Tolerance:
± 1%
Resistor Case Style:
0201 [0603 Metric]
Resistor Element Type:
Thick Film
SVHC:
To Be Advised
Temperature Coefficient:
± 200ppm/°C
Voltage Rating:
30 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

SMD Chip Resistor, Thick Film, MC Series, 57.6 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%

MULTICOMP

Cut Tape
19,950 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.015 250+ $0.014 1000+ $0.014 5000+ $0.014 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Temperature Coefficient: ± 200ppm/°C
  • Power Rating: 50mW
  • Automotive Qualification Standard: AEC-Q200
  • Resistance: 57.6kohm
  • Resistance Tolerance: ± 1%
  • Resistor Element Type: Thick Film
  • Packaging: Tape & Reel
  • Product Range: CRCW Series
  • Resistor Case Style: 0201 [0603 Metric]
  • Voltage Rating: 30V