Low

VISHAY  CRCW020163K4FNED  RES, THICK FILM, 63K4, 1%, 0.05W, 0201, REEL

VISHAY CRCW020163K4FNED
Technical Data Sheet (84.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
63.4kohm
Voltage Rating:
30V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

SMD Chip Resistor, Thick Film, 63.4 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
24,858 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.015 250+ $0.014 1000+ $0.014 5000+ $0.014 more…

Buy

Associated Products

Similar Products