Low

VISHAY  CRCW02017K68FNED.  THICK FILM RESISTOR, 7.68 KOHM, 50 mW, 1%, FULL REEL

VISHAY CRCW02017K68FNED.
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW02017K68FNED.
Order Code:
2323019
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
7.68kohm
Voltage Rating:
30V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Similar Products