Low

VISHAY  CRCW080510R7FKEA  RES, THICK FILM, 10R7, 1%, 0.125W, 0805, REEL

VISHAY CRCW080510R7FKEA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW080510R7FKEA
Order Code:
2322653
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10.7ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000029

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 10.7 ohm, 150 V, 0805 [2012 Metric], 125 mW

VISHAY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ $0.006 10000+ $0.005 25000+ $0.004 50000+ $0.004 more…

Buy

SMD Chip Resistor, Thick Film, 10.7 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.011 15000+ $0.006

Buy

Associated Products

Similar Products