Low

VISHAY  CRCW080528K7FKEA  RES, THICK FILM, 28K7, 1%, 0.125W, 0805

VISHAY CRCW080528K7FKEA
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
28.7kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.000028

Alternatives

RES, THICK FILM, 28K7, 1%, 0.125W, 0805, REEL

VISHAY

15,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.022 15000+ $0.019 25000+ $0.017

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 28.7 kohm, 150 V, 0805 [2012 Metric], 125 mW

VISHAY

Cut Tape
2,673 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.02 250+ $0.016 500+ $0.012 1000+ $0.01

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ6E Series, 28.7 kohm, 150 V, 0805 [2012 Metric], 125 mW

PANASONIC ELECTRONIC COMPONENTS

Reel
40,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.011 15000+ $0.006

Buy

SMD Chip Resistor, Thick Film, MC Series, 28.7 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%

MULTICOMP

Cut Tape
5,747 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.013 50+ $0.011 250+ $0.011 500+ $0.011 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ6E Series, 28.7 kohm, 150 V, 0805 [2012 Metric], 125 mW

PANASONIC ELECTRONIC COMPONENTS

4,439 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.151 50+ $0.04 100+ $0.025 500+ $0.015 more…

Buy

Associated Products

Similar Products