Low

VISHAY  RN60D7501FB14  METAL FILM RESISTOR, 7.5KOHM, 250mW, 1%

VISHAY RN60D7501FB14
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RN60D7501FB14
Order Code:
1569137
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
7.5kohm
Voltage Rating:
300V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
RN Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85331000
Weight (kg):
.000567

Alternatives

METAL FILM RESISTOR, 7.5KOHM, 250mW, 1%

MULTICOMP

4,101 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.021 50+ $0.018 200+ $0.015 1000+ $0.014

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.