Low

VISHAY  RN60D9090FB14  METAL FILM RESISTOR, 909 OHM, 250mW, 1%

VISHAY RN60D9090FB14
Technical Data Sheet (148.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
909ohm
Voltage Rating:
300V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
RN Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85331000
Weight (kg):
.000567

Alternatives

METAL FILM RESISTOR, 910 OHM, 250mW, 1%

MULTICOMP

1,521 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.022 50+ $0.019 200+ $0.016 1000+ $0.015

Buy

METAL FILM RESISTOR, 909 OHM, 250mW, 1%

MULTICOMP

1,947 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.022 50+ $0.019 200+ $0.016 1000+ $0.015

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.