Low

VISHAY  WSL25128L000FEA  WIREWOUND RESISTOR, 0.008 OHM, 1W, 1%

VISHAY WSL25128L000FEA
Technical Data Sheet (100.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
Packaging:
Cut Tape
Power Rating:
1 W
Product Range:
WSL Series
Resistance:
0.008 ohm
Resistance Tolerance:
± 1%
Resistor Case Style:
2512 [6432 Metric]
Resistor Element Type:
Metal Strip
SVHC:
To Be Advised
Temperature Coefficient:
± 75ppm/°C

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332900
Weight (kg):
.000117

Alternatives

METAL STRIP RESISTOR, 0.008OHM, 1%, 2512, FULL REEL

VISHAY

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $4.36 4000+ $3.79 6000+ $3.21 10000+ $2.66

Buy

SMD Current Sense Resistor, AEC-Q200 WSL Series, 0.008 ohm, 1 W, ± 1%, 2512 [6432 Metric]

VISHAY

Cut Tape
17 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.58 25+ $2.24 100+ $1.97 250+ $1.67 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Temperature Coefficient: ± 75ppm/°C
  • Power Rating: 1W
  • Automotive Qualification Standard: AEC-Q200
  • Resistance: 0.008ohm
  • Resistance Tolerance: ± 1%
  • Resistor Element Type: Metal Strip
  • Packaging: Cut Tape
  • Product Range: WSL Series
  • Resistor Case Style: 2512 [6432 Metric]