Low

VISHAY  CRCW120633K2FKEA.  SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 33.2 kohm, 200 V, 1206 [3216 Metric], 250 mW

VISHAY CRCW120633K2FKEA.
Technical Data Sheet (107.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Product Information

Resistance:
33.2kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Also Known As

CRCW1206 100 33K2 1% RT1 CRCW12063322F100RT1 CRCW12063322FRT1

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ8E Series, 33.2 kohm, 200 V, 1206 [3216 Metric], 250 mW

PANASONIC ELECTRONIC COMPONENTS

Reel
30,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.011

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 33.2 kohm, 200 V, 1206 [3216 Metric], 250 mW

VISHAY

Cut Tape
575 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.029 250+ $0.022 500+ $0.017 1000+ $0.014

Buy
MC0125W1206133K2

MULTICOMP

Reel
60,000 In stock

Price for: Each

5000+ $0.005 25000+ $0.005 50000+ $0.005

Buy

Similar Products