Low

VISHAY  CRCW1206698RFKEA.  SMD Chip Resistor, Thick Film, 698 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%

VISHAY CRCW1206698RFKEA.
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW1206698RFKEA.
Order Code:
2139424
Also Known As
CRCW12066980F100RT1 CRCW12066980FRT1 CRCW1206 100 6K04 1% RT1
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Product Information

Resistance:
698ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Industrial
  • Power Management
  • Consumer Electronics
  • Portable Devices

Also Known As

CRCW12066980F100RT1 CRCW12066980FRT1 CRCW1206 100 6K04 1% RT1

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

SMD Chip Resistor, Thick Film, 698 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
45,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.011

Buy

SMD Chip Resistor, Thick Film, 698 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,560 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.049 50+ $0.032 100+ $0.026 500+ $0.022 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.