Low

VISHAY  WYO472MCMCF0KR..  Multilayer Ceramic Capacitor, 4700 pF, ± 20%, X7R, 250 VAC, Radial Leaded

VISHAY WYO472MCMCF0KR..
Technical Data Sheet (126.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Capacitance:
4700 pF
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Lead Spacing:
7.5 mm
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised
Voltage Rating:
250 VAC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.002

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -40°C
  • Capacitor Terminals: Radial Leaded
  • Operating Temperature Max: 85°C
  • Voltage Rating: 250VAC
  • Product Range: -
  • Automotive Qualification Standard: -
  • Capacitance: 4700pF
  • Lead Spacing: 7.5mm
  • Capacitance Tolerance: ± 20%
  • Packaging: Each
  • Dielectric Characteristic: X7R