Low

VISHAY  1N4004-E3/73  DIODE, STANDARD, 1A, 400V, DO-204AL-2

VISHAY 1N4004-E3/73
Technical Data Sheet (76.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
1A
Forward Voltage VF Max:
1.1V
Reverse Recovery Time trr Max:
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Diode Case Style:
DO-204AL
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001361

Alternatives

DIODE, STANDARD, 1A, 400V, DO-204AL-2, FULL REEL

VISHAY

42,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.364 6000+ $0.282 9000+ $0.147

Buy

STANDARD DIODE, 1A, 400V, DO-204AL

VISHAY

2,788 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.523 10+ $0.444 100+ $0.188 500+ $0.157 more…

Buy

Standard Recovery Diode, Single, 400 V, 1 A, 1.1 V, 30 A

VISHAY

25,212 in stock

Price for: Each

1+ $0.523 10+ $0.444 100+ $0.188 500+ $0.157 more…

Buy

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL

VISHAY

38,500 in stock

Price for: Each (Supplied on Full Reel)

5500+ $0.293

Buy

Standard Recovery Diode, Single, 400 V, 1 A, 1 V, 30 A

DIODES INC.

40,318 in stock

Price for: Each

1+ $0.285 10+ $0.259 100+ $0.09 1000+ $0.061 more…

Buy

Associated Products