Low

VISHAY  DF06S-E3/45  BRIDGE RECTIFIER, SINGLE PHASE, 1A, 600V SURFACE MOUNT- SMD

VISHAY DF06S-E3/45
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
DF06S-E3/45
Order Code:
1568995
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
1A
Bridge Rectifier Case Style:
SMD
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00059

Alternatives

BRIDGE RECTIFIER, SINGLE PHASE, 1A, 600V SURFACE MOUNT- SMD, FULL REEL

VISHAY

3,000 in stock

Price for: Each (Supplied on Full Reel)

1500+ $0.514 3000+ $0.437 4500+ $0.377

Buy

BRIDGE RECTIFIER, SINGLE PHASE, 1A, 600V SURFACE MOUNT- SMD

VISHAY

4,109 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.966 10+ $0.848 25+ $0.796 100+ $0.65 more…

Buy

BRIDGE RECTIFIER, SINGLE PHASE, 1A, 600, ABS

MULTICOMP

4,944 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.495 250+ $0.395 500+ $0.33 1000+ $0.27 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.